Filter Your Search
1 - 10 of 22 results
|
EP910JC-30
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | PAL-TYPE | 33.3 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||||
![]() |
EP910JC44-35
Altera Corporation
|
Check for Price | Obsolete | 5 V | 38 ns | 12 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 2 EXTERNAL CLOCKS | 28.6 MHz | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.57 mm | ALTERA CORP | unknown | 8542.39.00.01 | LCC | WQCCJ, | 44 | |||||||||||||||||
|
EP910JC-30
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 30 ns | 12 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | unknown | QCCJ, | UV PLD | |||||||||||||||||
![]() |
EP910JI44-35
Altera Corporation
|
Check for Price | Obsolete | 5 V | 38 ns | 12 | 24 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 2 EXTERNAL CLOCKS | 28.6 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.57 mm | ALTERA CORP | unknown | 8542.39.00.01 | LCC | WQCCJ, | 44 | ||||||||||||||||
![]() |
EP910JC-35
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 38 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 28.6 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.57 mm | ALTERA CORP | unknown | 8542.39.00.01 | LCC | WINDOWED, CERAMIC, LCC-44 | 44 | |||||||
|
EP910JI-45
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 36 | 24 | INDUSTRIAL | SQUARE | CMOS | PAL-TYPE | 22.2 MHz | 240 | MACROCELL | S-XQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | ||||||||||||||||||||
|
EP910JI-45
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 45 ns | 36 | 24 | 12 | 24 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | PAL-TYPE | 22.2 MHz | 240 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | ||||||||||||||
![]() |
EP910JM-40
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 43 ns | 36 | 24 | 12 | 24 | UV PLD | MILITARY | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 25 MHz | 240 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 220 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.826 mm | ALTERA CORP | unknown | 8542.39.00.01 | LCC | WQCCJ, LDCC44,.7SQ | 44 | 3A001.A.2.C | |||||
![]() |
EP910JC-40
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 43 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 25 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.57 mm | ALTERA CORP | unknown | 8542.39.00.01 | LCC | WQCCJ, LDCC44,.7SQ | 44 | ||||||||
|
EP910JM-45
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 36 | 24 | MILITARY | SQUARE | CMOS | PAL-TYPE | 22.2 MHz | 240 | MACROCELL | S-XQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 220 | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | 3A001.A.2.C |