Filter Your Search
1 - 3 of 3 results
|
EP910JC-30
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 30 ns | 12 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | UV PLD | |||||||||||||||
|
EP910JC-30
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | PAL-TYPE | 33.3 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||
|
EP910JC-30
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 33 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 33.3 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.57 mm | ALTERA CORP | WINDOWED, CERAMIC, LCC-44 | unknown | 8542.39.00.01 | LCC | 44 |