Filter Your Search
1 - 2 of 2 results
|
EP910LC-30T
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 33 ns | 12 | 24 | OT PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||
|
EP910LC-30T
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 33 ns | 36 | 24 | 12 | 24 | OT PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 33.3 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ALTERA CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.39.00.01 | LCC | 44 | Intel |