Filter Your Search
1 - 2 of 2 results
|
EP9312-IBZ
Cirrus Logic
|
$31.8410 | Yes | Yes | Obsolete | 32 | 184 MHz | 32 | 26 | 14.7456 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.94 V | 1.65 V | INDUSTRIAL | S-PBGA-B352 | Not Qualified | e1 | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | CIRRUS LOGIC INC | BGA | BGA, BGA352,20X20,50 | 352 | compliant | 8542.31.00.01 | Cirrus Logic | ||
|
EP9312-IB
Cirrus Logic
|
Check for Price | No | Obsolete | 32 | 184 MHz | 32 | 26 | 14.7456 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.94 V | 1.65 V | INDUSTRIAL | S-PBGA-B352 | Not Qualified | e0 | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | CIRRUS LOGIC INC | BGA | 27 X 27 MM, PLASTIC, BGA-352 | 352 | unknown | 8542.31.00.01 |