Filter Your Search
1 - 2 of 2 results
|
EPA313-100
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 100 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 3 | 70 °C | 225 | 3 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-14/8 | 14/8 | compliant | 8542.39.00.01 | ||
|
EPA313-10
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 10 ns | 10 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 3 | 70 °C | 225 | 3 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-14/8 | 14/8 | compliant | 8542.39.00.01 |