Filter Your Search
1 - 1 of 1 results
|
EPC3126G-2-LF
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 W | 10 V | 5 V | 500 µH | SMPS TRANSFORMER | USED WITH MAXIM MAX 253; 845, SWITCHING FREQUENCY IS 250 KHZ-1 MHZ, PUSHPULL | 5 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Tin (Sn) | 6.35 mm | 10.16 mm | 9.65 mm | PCA ELECTRONICS INC | LEAD FREE | compliant | EAR99 |