Filter Your Search
1 - 4 of 4 results
|
EPF10K100ABC600-2
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 700 ps | 406 | 406 | 4992 | 4 | 406 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 406 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B600 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ALTERA CORP | BGA | BGA-600 | 600 | not_compliant | 3A991.D | 8542.39.00.01 | Intel | ||
|
EPF10K100ABC600-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 700 ps | 4 | 406 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 406 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B600 | Not Qualified | e1 | 3 | 70 °C | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | |||||||||||
|
EPF10K100ABC600-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 700 ps | 4 | 406 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 406 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B600 | Not Qualified | e1 | 3 | 70 °C | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ALTERA CORP | BGA | BGA, | 600 | compliant | 3A991.D | 8542.39.00.01 | ||||||||
|
EPF10K100ABC600-2
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 700 ps | 406 | 406 | 4992 | 4 | 406 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 406 I/O | REGISTERED | 3.6 V | 3 V | S-PBGA-B600 | Not Qualified | e0 | 3 | 70 °C | 600 | PLASTIC/EPOXY | BGA | BGA600,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | INTEL CORP | BGA, BGA600,35X35,50 | compliant | 3A991.D | 8542.39.00.01 | Intel |