Filter Your Search
1 - 4 of 4 results
|
EPF10K100AFC484-1
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 600 ps | 406 | 406 | 4992 | 4 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 369 I/O | 4992 LOGIC ELEMENTS; 624 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | FINE LINE, BGA-484 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
EPF10K100AFC484-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 600 ps | 4 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 369 I/O | 4992 LOGIC ELEMENTS; 624 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
EPF10K100AFC484-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 600 ps | 4 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 369 I/O | 4992 LOGIC ELEMENTS; 624 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 484 | ||||||
|
EPF10K100AFC484-1
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 600 ps | 406 | 406 | 4992 | 4 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 369 I/O | 4992 LOGIC ELEMENTS; 624 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | FINE LINE, BGA-484 | not_compliant | 3A991.D | 8542.39.00.01 | BGA | 484 |