Filter Your Search
1 - 2 of 2 results
![]() |
EPF10K100AFC484-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 700 ps | 369 | 369 | 4992 | 4 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 369 I/O | 4992 LOGIC ELEMENTS; 624 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | FINE LINE, BGA-484 | 484 | unknown | 3A991.D | 8542.39.00.01 | ||
|
EPF10K100AFC484-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 700 ps | 369 | 369 | 4992 | 4 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 369 I/O | 4992 LOGIC ELEMENTS; 624 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | FINE LINE, BGA-484 | compliant | 3A991.D | 8542.39.00.01 |