Filter Your Search
1 - 2 of 2 results
|
EPF10K100BFC256-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 12 ns | 191 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 191 I/O | 4992 LOGIC ELEMENTS | 140 MHz | MIXED | 2.7 V | 2.3 V | S-PBGA-B256 | COMMERCIAL | e0 | 3 | 70 °C | 220 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 256 | unknown | Loadable PLD | |||||||
|
EPF10K100BFC256-2
Altera Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 12 ns | 191 | 191 | 4992 | 191 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 191 I/O | 4992 LOGIC ELEMENTS | 140 MHz | MIXED | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 220 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA | 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256 | 256 | unknown | 8542.39.00.01 |