Parametric results for: epf10k100bfc2562 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epf10k100bfc2562
Select parts from the table below to compare.
Compare
Compare
EPF10K100BFC256-2
Rochester Electronics LLC
Check for Price No No Active 2.5 V 12 ns 191 LOADABLE PLD COMMERCIAL SQUARE CMOS 191 I/O 4992 LOGIC ELEMENTS 140 MHz MIXED 2.7 V 2.3 V S-PBGA-B256 COMMERCIAL e0 3 70 °C 220 30 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm ROCHESTER ELECTRONICS INC BGA BGA, 256 unknown Loadable PLD
EPF10K100BFC256-2
Altera Corporation
Check for Price No No Obsolete 2.5 V 12 ns 191 191 4992 191 LOADABLE PLD COMMERCIAL SQUARE CMOS 191 I/O 4992 LOGIC ELEMENTS 140 MHz MIXED 2.7 V 2.3 V S-PBGA-B256 Not Qualified e0 3 70 °C 220 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm ALTERA CORP BGA 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256 256 unknown 8542.39.00.01