Filter Your Search
1 - 2 of 2 results
|
EPF10K100BQC208-2
Altera Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 12 ns | 147 | 147 | 4992 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | 4992 LOGIC ELEMENTS | 140 MHz | MIXED | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||||
|
EPF10K100BQC208-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 12 ns | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | 4992 LOGIC ELEMENTS | 140 MHz | MIXED | 2.7 V | 2.3 V | S-PQFP-G208 | COMMERCIAL | e0 | 3 | 70 °C | 220 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ROCHESTER ELECTRONICS INC | QFP | FQFP, | 208 | unknown | Loadable PLD |