Parametric results for: epf10k100efi484-2n under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epf10k100efi4842n
Select parts from the table below to compare.
Compare
Compare
EPF10K100EFI484-2N
Altera Corporation
Check for Price Yes Yes Transferred 2.5 V 500 ps 338 338 4992 338 LOADABLE PLD INDUSTRIAL SQUARE CMOS 338 I/O MIXED 2.625 V 2.375 V S-PBGA-B484 Not Qualified e1 3 85 °C -40 °C 260 40 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 23 mm 23 mm 2.1 mm ALTERA CORP BGA BGA, BGA484,22X22,40 484 compliant 3A991.D 8542.39.00.01 Intel
EPF10K100EFI484-2N
Intel Corporation
Check for Price Yes Obsolete 2.5 V 500 ps 338 338 4992 338 LOADABLE PLD INDUSTRIAL SQUARE CMOS 338 I/O MIXED 2.625 V 2.375 V S-PBGA-B484 Not Qualified e1 3 85 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.1 mm INTEL CORP BGA, BGA484,22X22,40 compliant 3A991.D 8542.39.00.01 Intel