Filter Your Search
1 - 2 of 2 results
|
EPF10K100EQC208-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 700 ps | 147 | 147 | 4992 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | 4992 LOGIC ELEMENTS | 140 MHz | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | |||||
|
EPF10K100EQC208-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 700 ps | 147 | 147 | 4992 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | 4992 LOGIC ELEMENTS | 140 MHz | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | QFP | 208 |