Filter Your Search
1 - 3 of 3 results
|
EPF10K100EQI240-3
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 16 ns | 189 | 189 | 4992 | 189 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 189 I/O | MIXED | 2.7 V | 2.3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | FQFP, QFP240,1.3SQ,20 | compliant | 8542.39.00.01 | |||||
|
EPF10K100EQI240-3X
Altera Corporation
|
Check for Price | Obsolete | 2.5 V | 16 ns | 189 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 189 I/O | MIXED | 2.7 V | 2.3 V | S-PQFP-G240 | Not Qualified | e3 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | FQFP, | unknown | 8542.39.00.01 | QFP | 240 | |||||||||
|
EPF10K100EQI240-3
Altera Corporation
|
Check for Price | No | Transferred | 2.5 V | 16 ns | 189 | 189 | 4992 | 189 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 189 I/O | MIXED | 2.7 V | 2.3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | FQFP, QFP240,1.3SQ,20 | compliant | 8542.39.00.01 | QFP | 240 |