Filter Your Search
1 - 2 of 2 results
![]() |
EPF10K100GC503-3DX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 500 ps | 4 | 406 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 406 I/O | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P503 | COMMERCIAL | e0 | 1 | 70 °C | 220 | 30 | 503 | CERAMIC, METAL-SEALED COFIRED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 57.4 mm | 57.4 mm | 5.077 mm | ROCHESTER ELECTRONICS LLC | PGA | IPGA, | 503 | unknown | ||||||||
![]() |
EPF10K100GC503-3DX
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 500 ps | 406 | 406 | 4992 | 4 | 406 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 406 I/O | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P503 | Not Qualified | e0 | 1 | 70 °C | 220 | 503 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA503,43X43 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 57.4 mm | 57.4 mm | 5.077 mm | ALTERA CORP | PGA | CERAMIC, PGA-503 | 503 | unknown | 3A991.D | 8542.39.00.01 |