Filter Your Search
1 - 8 of 8 results
|
EPF10K30RC240-4N
Altera Corporation
|
$163.9854 | Yes | Yes | Transferred | 5 V | 600 ps | 189 | 189 | 1728 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1728 LOGIC ELEMENTS | 62.89 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-240 | 240 | unknown | 8542.39.00.01 | Intel | ||
|
EPF10K30RC240-4
Altera Corporation
|
$163.9858 | No | No | Transferred | 5 V | 600 ps | 189 | 189 | 1728 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1728 LOGIC ELEMENTS | 62.89 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-240 | 240 | unknown | 8542.39.00.01 | Intel | ||
|
EPF10K30RC240-3N
Altera Corporation
|
$244.4532 | Yes | Yes | Transferred | 5 V | 600 ps | 189 | 189 | 1728 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1728 LOGIC ELEMENTS | 66.67 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-240 | 240 | unknown | 8542.39.00.01 | Intel | ||
|
EPF10K30RC240-4
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 600 ps | 189 | 189 | 1728 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1728 LOGIC ELEMENTS | 62.89 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | RQFP-240 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF10K30RC240-3
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 600 ps | 189 | 189 | 1728 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1728 LOGIC ELEMENTS | 66.67 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | RQFP-240 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF10K30RC240-4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 600 ps | 189 | 189 | 1728 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1728 LOGIC ELEMENTS | 62.89 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 70 °C | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | RQFP-240 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF10K30RC240-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 600 ps | 189 | 189 | 1728 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1728 LOGIC ELEMENTS | 66.67 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 70 °C | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | HFQFP, HQFP240,1.37SQ,20 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF10K30RC240-3
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 600 ps | 189 | 189 | 1728 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1728 LOGIC ELEMENTS | 66.67 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-240 | 240 | unknown | 8542.39.00.01 | Intel |