Filter Your Search
1 - 10 of 50 results
|
EPF10K70RC240-4N
Altera Corporation
|
$423.4547 | Yes | Yes | Transferred | 5 V | 700 ps | 189 | 189 | 3744 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 3744 LOGIC ELEMENTS | 49 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-240 | 240 | unknown | 8542.39.00.01 | Intel | ||||
|
EPF10K70RC240-3
Altera Corporation
|
$583.8613 | No | No | Transferred | 5 V | 500 ps | 358 | 354 | 3744 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 3744 LOGIC ELEMENTS | 54.1 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-240 | 240 | unknown | 8542.39.00.01 | |||||
|
EPF10K70GC503-4
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 700 ps | 358 | 358 | 3744 | 4 | 358 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 358 I/O | 3744 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 49 MHz | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P503 | Not Qualified | e0 | 1 | 70 °C | 220 | 503 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA503,43X43 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 57.4 mm | 57.4 mm | 5.077 mm | ALTERA CORP | PGA | IPGA, SPGA503,43X43 | 503 | unknown | 8542.39.00.01 | 3A991.D | ||||||
|
EPF10K70QM304-4
Altera Corporation
|
Check for Price | Obsolete | 5 V | 23.8 ns | 4 | LOADABLE PLD | MILITARY | SQUARE | CMOS | 4 DEDICATED INPUTS | 3744 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY | 60.6 MHz | REGISTERED | 5.5 V | 4.5 V | S-PQFP-G304 | Not Qualified | e3 | 125 °C | -55 °C | 304 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | QUAD | ALTERA CORP | QFP, | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
EPF10K70QM304-5
Altera Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 4 | LOADABLE PLD | MILITARY | SQUARE | CMOS | 4 DEDICATED INPUTS | 3744 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY | 53.76 MHz | REGISTERED | 5.5 V | 4.5 V | S-PQFP-G304 | Not Qualified | e3 | 125 °C | -55 °C | 304 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | QUAD | ALTERA CORP | QFP, | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
EPF10K70BM560-4
Altera Corporation
|
Check for Price | Obsolete | 5 V | 23.8 ns | 4 | LOADABLE PLD | MILITARY | SQUARE | CMOS | 4 DEDICATED INPUTS | 3744 LOGIC ELEMENTS CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 60.6 MHz | REGISTERED | 5.5 V | 4.5 V | S-PBGA-B560 | Not Qualified | e1 | 125 °C | -55 °C | 560 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | ALTERA CORP | BGA, | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
EPF10K70QC240-4
Altera Corporation
|
Check for Price | Obsolete | 5 V | 24.2 ns | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 3744 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY | 60.6 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 70 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, | 240 | unknown | 8542.39.00.01 | ||||||||||||||
|
EPF10K70RC240-4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 700 ps | 189 | 189 | 3744 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 3744 LOGIC ELEMENTS | 49 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 70 °C | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | HFQFP, HQFP240,1.37SQ,20 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EPF10K70QI304-5
Altera Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 4 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS | 3744 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY | 53.76 MHz | REGISTERED | 5.5 V | 4.5 V | S-PQFP-G304 | Not Qualified | e3 | 85 °C | -40 °C | 304 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.5 mm | ALTERA CORP | QFP | FQFP, | 304 | unknown | 8542.39.00.01 | ||||||||||||||
|
EPF10K70QI240-3
Altera Corporation
|
Check for Price | Obsolete | 5 V | 19.1 ns | 4 | 189 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, | 240 | unknown | 8542.39.00.01 |