Filter Your Search
1 - 4 of 4 results
|
EPF6016QC208-3
Altera Corporation
|
$32.1912 | No | No | Transferred | 5 V | 171 | 171 | 1320 | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | ||
|
EPF6016QC208-3N
Altera Corporation
|
$32.1913 | Yes | Yes | Transferred | 5 V | 171 | 171 | 1320 | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | ||
|
EPF6016QC208-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 171 | 171 | 1320 | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF6016QC208-3
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 171 | 171 | 1320 | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | Intel |