Filter Your Search
1 - 2 of 2 results
|
EPF6016TC144-3N
Altera Corporation
|
$27.5400 | Yes | Yes | Transferred | 5 V | 117 | 117 | 1320 | 4 | 117 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 117 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | ||
|
EPF6016TC144-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 117 | 117 | 1320 | 4 | 117 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 117 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | TQFP-144 | compliant | 8542.39.00.01 |