Filter Your Search
1 - 10 of 78 results
|
EPF6024ABC256-3
Altera Corporation
|
$26.1745 | No | No | Transferred | 3.3 V | 218 | 218 | 1960 | 4 | 218 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 218 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256(UNSPEC) | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.3 mm | ALTERA CORP | BGA | BGA, BGA256(UNSPEC) | 256 | not_compliant | 3A991.D | 8542.39.00.01 | Intel | ||
|
EPF6024AQC208-2
Altera Corporation
|
$26.2398 | No | No | Transferred | 3.3 V | 171 | 171 | 1960 | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | |||
|
EPF6024ABI256-2
Altera Corporation
|
$26.2398 | No | No | Obsolete | 3.3 V | 218 | 218 | 1960 | 4 | 218 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 218 I/O | ALSO CONFIGURABLE WITH 5V VCC | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 220 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256(UNSPEC) | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.3 mm | ALTERA CORP | BGA | BGA-256 | 256 | unknown | 3A991.D | 8542.39.00.01 | |||||
|
EPF6024AQC208-3
Altera Corporation
|
$46.5700 | No | No | Transferred | 3.3 V | 171 | 171 | 1960 | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | |||
|
EPF6024ATC144-3
Altera Corporation
|
$49.0196 | No | No | Transferred | 3.3 V | 117 | 117 | 1960 | 4 | 117 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 117 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | Intel | |||
|
EPF6024AQC240-3
Altera Corporation
|
$51.4280 | No | No | Transferred | 3.3 V | 199 | 199 | 1960 | 4 | 199 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 199 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP240,1.3SQ,20 | 240 | unknown | 8542.39.00.01 | Intel | |||
|
EPF6024AQC208-3N
Altera Corporation
|
$56.7000 | Yes | Yes | Transferred | 3.3 V | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | Intel | ||||||||||
|
EPF6024ATC144-2
Altera Corporation
|
$59.8232 | No | No | Transferred | 3.3 V | 117 | 117 | 1960 | 4 | 117 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 117 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | LFQFP, QFP144,.63SQ,20 | 144 | unknown | 8542.39.00.01 | ||||
|
EPF6024ATI144-2
Altera Corporation
|
Check for Price | No | Obsolete | 3.3 V | 117 | 117 | 1960 | 4 | 117 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 117 I/O | ALSO CONFIGURABLE WITH 5V VCC | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 220 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | LFQFP, QFP144,.63SQ,20 | 144 | compliant | 8542.39.00.01 | ||||||||
|
EPF6024ATC144-1
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 117 | 117 | 1960 | 4 | 117 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 117 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | LFQFP, QFP144,.63SQ,20 | 144 | unknown | 8542.39.00.01 |