Filter Your Search
1 - 10 of 12 results
|
EPF6024AFC256-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 219 | 219 | 4 | 219 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 219 I/O | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | ||||||||||||
|
EPF6024AFC256-1
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 219 | 219 | 1960 | 4 | 219 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 219 I/O | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 220 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA, BGA256,16X16,40 | compliant | 3A991.D | 8542.39.00.01 | BGA | 256 | Intel | |||
|
EPF6024AFC256-3
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 219 | 219 | 1960 | 4 | 219 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 219 I/O | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA, BGA256,16X16,40 | not_compliant | 3A991.D | 8542.39.00.01 | BGA | 256 | Intel | ||
|
EPF6024AFC256-1
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 219 | 219 | 1960 | 4 | 219 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 219 I/O | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | BGA, BGA256,16X16,40 | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||
|
EPF6024AFC256-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4 | 219 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 219 I/O | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 256 | |||||||||||
|
EPF6024AFC256-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4 | 219 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 219 I/O | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 256 | |||||||||||
|
EPF6024AFC256-3
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 219 | 219 | 1960 | 4 | 219 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 219 I/O | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | BGA, BGA256,16X16,40 | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||
|
EPF6024AFC256-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 219 | 219 | 4 | 219 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 219 I/O | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | ||||||||||||
|
EPF6024AFC256-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 219 | 219 | 4 | 219 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 219 I/O | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | ||||||||||||
|
EPF6024AFC256-2
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 219 | 219 | 1960 | 4 | 219 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 219 I/O | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | BGA, BGA256,16X16,40 | compliant | 3A991.D | 8542.39.00.01 |