Filter Your Search
1 - 4 of 4 results
|
EPF6024AQC208-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | FQFP, | compliant | 8542.39.00.01 | ||||||||||||
|
EPF6024AQC208-1
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 171 | 171 | 1960 | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | |||||||
|
EPF6024AQC208-1
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 171 | 171 | 1960 | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-208 | unknown | 8542.39.00.01 | QFP | 208 | ||
|
EPF6024AQC208-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 24000 LOGIC GATES | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | FQFP, | compliant | 8542.39.00.01 | QFP | 208 |