Filter Your Search
1 - 10 of 116 results
|
EPF8820ATC144-4
Altera Corporation
|
$50.1434 | No | No | Transferred | 5 V | 112 | 108 | 672 | 4 | 112 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 112 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 357 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | PLASTIC, TQFP-144 | 144 | unknown | 8542.39.00.01 | ||||
|
EPF8820ARC208-4
Altera Corporation
|
$124.2441 | No | No | Obsolete | 5 V | 152 | 148 | 672 | 4 | 152 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 152 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 357 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | HEAT SINK, POWER, QFP-208 | 208 | compliant | 8542.39.00.01 | |||||
|
EPF8820AQC208-3
Altera Corporation
|
$130.6553 | No | No | Transferred | 5 V | 152 | 148 | 672 | 4 | 152 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 152 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 385 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||||
|
EPF8820AQC160-A-2
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 1.7 ns | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | CAN ALSO OPERATE AT 5V SUPPLY | REGISTERED | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | unknown | 8542.39.00.01 | ||||||||||||
|
EPF8820AQI160-2
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 120 | 116 | 672 | 4 | 120 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 672 LOGIC ELEMENTS; 84 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, QFP160,1.2SQ | 160 | compliant | 8542.39.00.01 | ||||||
|
EPF8820AQC208-A-3
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 1.8 ns | 4 | 152 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 152 I/O | CAN ALSO OPERATE AT 5V SUPPLY | REGISTERED | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, | 208 | unknown | 8542.39.00.01 | |||||||||||||
|
EPF8820AQI208-3
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 152 | 148 | 672 | 4 | 152 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 152 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 385 MHz | REGISTERED | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.39.00.01 | |||||
|
EPF8820ATC144-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 4 | 112 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 112 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | LFQFP, | 144 | compliant | 8542.39.00.01 | |||||||||||
|
EPF8820AGC192-3
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 152 | 148 | 672 | 4 | 152 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 152 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 385 MHz | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P192 | Not Qualified | e0 | 1 | 70 °C | 220 | 192 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA192M,17X17 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 45.15 mm | 45.15 mm | 5.43 mm | ALTERA CORP | PGA | PGA, PGA192M,17X17 | 192 | unknown | 8542.39.00.01 | ||||||
|
EPF8820AQC160-4
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 120 | 116 | 672 | 4 | 120 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 357 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | PLASTIC, QFP-160 | 160 | unknown | 8542.39.00.01 |