Filter Your Search
1 - 10 of 135 results
|
EPIMSC0402C-1N9G
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.9 nH | 70 mΩ | 2 % | YES | 250 MHz | 1.04 kA | 11.3 GHz | ALUMINA | 16 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 700 µm | PCA ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
EPIMSC0402C-24NK
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 24 nH | 300 mΩ | 10 % | YES | 250 MHz | 400 A | 2.7 GHz | ALUMINA | 25 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 700 µm | PCA ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
EPIMSC0402C-23NG
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 2 % | YES | 250 MHz | 400 A | 2.72 GHz | ALUMINA | 22 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 700 µm | PCA ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
EPIMSC0402C-43NJ
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 43 nH | 810 mΩ | 5 % | YES | 250 MHz | 100 A | 2.03 GHz | ALUMINA | 25 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 700 µm | PCA ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
EPIMSC0402C-30NG
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 30 nH | 300 mΩ | 2 % | YES | 250 MHz | 400 A | 2.35 GHz | ALUMINA | 25 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 700 µm | PCA ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
EPIMSC0402C-3N3G
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 66 mΩ | 2 % | YES | 250 MHz | 840 A | 7 GHz | ALUMINA | 19 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 700 µm | PCA ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
EPIMSC0402C-19NJ
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 19 nH | 200 mΩ | 5 % | YES | 250 MHz | 480 A | 3.04 GHz | ALUMINA | 24 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 700 µm | PCA ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
EPIMSC0402C-4N3K
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 91 mΩ | 10 % | YES | 250 MHz | 700 A | 6 GHz | ALUMINA | 18 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 700 µm | PCA ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
EPIMSC0402C-7N5K
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 100 mΩ | 10 % | YES | 250 MHz | 680 A | 4.8 GHz | ALUMINA | 22 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 700 µm | PCA ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
EPIMSC0402C-51NJ
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 51 nH | 820 mΩ | 5 % | YES | 250 MHz | 100 A | 1.75 GHz | ALUMINA | 25 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 700 µm | PCA ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 |