Filter Your Search
1 - 10 of 135 results
|
JAN2N2328
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 1.6 kA | 100 µA | 2 mA | 200 µA | 300 V | 2.512 A | SCR | SINGLE | 800 mV | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
JANTXV2N2324A
Silicon Transistor Corporation
|
Check for Price | Obsolete | 20 µA | 100 V | 2.512 A | SCR | SINGLE | TO-5 | O-MBCY-W3 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
JANTX2N2323
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 1.6 kA | 100 µA | 2 mA | 200 µA | 50 V | 2.512 A | SCR | SINGLE | 800 mV | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
JANTXV2N2323
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 1.6 kA | 100 µA | 2 mA | 200 µA | 50 V | 2.512 A | SCR | SINGLE | 800 mV | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
2N2323
Silicon Transistor Corporation
|
Check for Price | No | Obsolete | 1.6 kA | 100 µA | 2 mA | 200 µA | 50 V | 2.512 A | SCR | SINGLE | 800 mV | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||
|
2N2324S
Silicon Transistor Corporation
|
Check for Price | No | Obsolete | 220 A | 2 mA | 200 µA | 100 V | 2.512 A | SCR | SINGLE | 1 V | 15 A | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||||
|
2N2326S
Silicon Transistor Corporation
|
Check for Price | No | Obsolete | 220 A | 2 mA | 200 µA | 200 V | 2.512 A | SCR | SINGLE | 1 V | 15 A | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||||
|
2N2328A
Silicon Transistor Corporation
|
Check for Price | No | Obsolete | 1.6 kA | 100 µA | 3 mA | 20 µA | 300 V | 2.512 A | SCR | SINGLE | 900 mV | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||
|
JANTX2N2323S
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 220 A | 2 mA | 200 µA | 50 V | 2.512 A | SCR | SINGLE | 1 V | 15 A | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||
![]() |
ST200AN
Silicon Transistor Corporation
|
Check for Price | Transferred | 20 mA | 100 V | SCR | SINGLE | TO-18 | O-MBCY-W3 | Not Qualified | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | BCY | CYLINDRICAL, O-MBCY-W3 | 3 |