Filter Your Search
1 - 2 of 2 results
|
EPM3128ATC100-10N
Altera Corporation
|
$8.1276 | Yes | Yes | Transferred | 3.3 V | 10 ns | 128 | 80 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | YES | 98 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | ||
|
EPM3128ATC100-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 128 | 80 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | YES | 98 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | TQFP-100 | compliant | 8542.39.00.01 | Intel |