Filter Your Search
1 - 1 of 1 results
|
EPM5016DC-17
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 16 | 8 | 7 | 8 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 8 I/O | MACROCELLS INTERCONNECTED BY PIA; 16 MAC... more | PAL-TYPE | 83.3 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 220 | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.334 mm | ALTERA CORP | DIP | WINDOWED, CERDIP-20 | 20 | unknown | 8542.39.00.01 |