Filter Your Search
1 - 6 of 6 results
|
EPM570T100C4N
Altera Corporation
|
$23.3700 | Yes | Yes | Transferred | 2.5 V | 7 ns | 440 | 76 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | QFP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM570T100C4ES
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 76 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | ALTERA CORP | QFP | QFP, | 100 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
EPM570T100C4
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 7 ns | 76 | 76 | 440 | 76 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | compliant | 8542.39.00.01 | Intel | EAR99 | ||||||||
|
EPM570T100C4N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 7 ns | 76 | 76 | 440 | 76 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | 175.4 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | compliant | 8542.39.00.01 | Intel | EAR99 | |||||||
|
EPM570T100C4ES
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 7 ns | 76 | 76 | 440 | 76 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | INTEL CORP | 16 X 16 MM, 1MM PITCH, TQFP-100 | compliant | 8542.39.00.01 | ||||||||||||||||
|
EPM570T100C4
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 7 ns | 440 | 76 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 235 | 20 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | QFP | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | 100 | not_compliant | 8542.39.00.01 | Intel |