Filter Your Search
1 - 8 of 8 results
|
EPM7032VLC44-20
Altera Corporation
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 62.5 MHz | NO | NO | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | |||||||
|
EPM7032VLC44-15
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 15 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 76.9 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | EE PLD | ||||||||
|
EPM7032VLC44-12
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 12 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 90.9 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | EE PLD | ||||||||
|
EPM7032VLC44-20
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 20 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 62.5 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | EE PLD | ||||||||
|
EPM7032VLC44-3
Altera Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | NO | NO | NO | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
EPM7032VLC44-15
Altera Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 15 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 76.9 MHz | NO | NO | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||||||
|
EPM7032VLC44-12
Altera Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 12 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 90.9 MHz | NO | NO | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||||||
|
EPM7032VLC44-4
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | NO | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 |