Filter Your Search
1 - 10 of 74 results
|
EPM7064SLI44-7N
Altera Corporation
|
$9.1336 | Yes | Yes | Transferred | 5 V | 7.5 ns | 64 | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | Intel | ||||
|
EPM7064SLC44-10N
Altera Corporation
|
$9.6600 | Yes | Yes | Transferred | 5 V | 10 ns | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 125 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e2 | 3 | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin/Copper (Sn/Cu) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.39.00.01 | Intel | |||||
|
EPM7064SLC44-10
Altera Corporation
|
$9.8532 | No | No | Transferred | 5 V | 10 ns | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 1 | 70 °C | 220 | 20 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.39.00.01 | ||||||
|
EPM7064SLC84-10N
Altera Corporation
|
$17.5300 | Yes | Yes | Transferred | 5 V | 10 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPM7064SLC44-5N
Intel Corporation
|
$20.7123 | Yes | Obsolete | 5 V | 5 ns | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 250 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | INTEL CORP | PLASTIC, LCC-44 | compliant | 8542.39.00.01 | Intel | ||||||||||
|
EPM7064SLI44-7
Altera Corporation
|
$27.6000 | No | No | Transferred | 5 V | 7.5 ns | 64 | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 20 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.39.00.01 | Intel | ||||
|
EPM7064SLI84-7
Altera Corporation
|
$31.0500 | No | No | Transferred | 5 V | 7.5 ns | 64 | 68 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 64 MACROCELLS | 166.7 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 220 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | Intel | ||||
|
EPM7064SLC44-6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 6 ns | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 200 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e2 | 3 | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin/Copper (Sn/Cu) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.39.00.01 | ||||||
|
EPM7064SLI44-5N
Intel Corporation
|
Check for Price | Yes | Active | 5 V | 5 ns | 38 | 32 | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 164 MHz | YES | NO | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||||||
|
EPM7064SLI84-5N
Altera Corporation
|
Check for Price | Yes | Transferred | 5 ns | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | YES | YES | NO | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ALTERA CORP | compliant | 8542.39.00.01 |