Filter Your Search
1 - 4 of 4 results
|
EPM7128AEFI100-7
Intel Corporation
|
$109.8200 | No | Obsolete | 3.3 V | 7.5 ns | 84 | 84 | 128 | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | PAL-TYPE | 129.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | INTEL CORP | FBGA-100 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPM7128AEFI100-7N
Intel Corporation
|
$109.8200 | Yes | Obsolete | 3.3 V | 7.5 ns | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | 129.9 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | INTEL CORP | FINE LINE, BGA-100 | compliant | 8542.39.00.01 | Intel | |||||||||||||||
|
EPM7128AEFI100-7
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 7.5 ns | 84 | 84 | 128 | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | PAL-TYPE | 129.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | ALTERA CORP | LBGA, BGA100,10X10,40 | not_compliant | 8542.39.00.01 | Intel | BGA | 100 | ||
|
EPM7128AEFI100-7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | 129.9 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | ALTERA CORP | LBGA, | compliant | 8542.39.00.01 | Intel | BGA | 100 |