Filter Your Search
1 - 1 of 1 results
|
EPM7128AFC100-5
Altera Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 128 | 84 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 220 | 100 | PLASTIC/EPOXY | TBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.1 mm | ALTERA CORP | BGA | TBGA, BGA100,10X10,40 | 100 | compliant | 8542.39.00.01 |