Filter Your Search
1 - 10 of 68 results
![]() |
EPM7160ELC84-12
Altera Corporation
|
$79.8671 | No | No | Transferred | 5 V | 12 ns | 160 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 70 °C | 220 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | Intel | |||
![]() |
EPM7160ELC84-15
Altera Corporation
|
$93.1362 | No | No | Transferred | 5 V | 15 ns | 160 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 70 °C | 220 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | Intel | |||
![]() |
EPM7160EQC160-20
Altera Corporation
|
$106.2600 | No | No | Transferred | 5 V | 20 ns | 160 | 104 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 104 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 83.3 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | PLASTIC, QFP-160 | 160 | compliant | 8542.39.00.01 | Intel | |||
![]() |
EPM7160ELC84-10
Altera Corporation
|
$158.1204 | No | No | Transferred | 5 V | 10 ns | 160 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 70 °C | 220 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | ||||
![]() |
EPM7160EQC100-10C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 80 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 80 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | QFP, | 100 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
EPM7160EQI100-10
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 160 | 80 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 80 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.39.00.01 | |||||
![]() |
EPM7160EQI160-10PC
Altera Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 100 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
EPM7160EQI160-10P
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 160 | 100 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, QFP160,1.2SQ | 160 | compliant | 8542.39.00.01 | |||||
![]() |
EPM7160EQI160-15C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 100 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 76.9 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
EPM7160EQC160-20C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 62.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | unknown | 8542.39.00.01 |