Filter Your Search
1 - 2 of 2 results
|
EPM7256BFC256-7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 5 ns | 256 | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 188.7 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA256,16X16,40 | 256 | compliant | 8542.39.00.01 | ||
|
EPM7256BFC256-7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 5 ns | 256 | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 188.7 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | INTEL CORP | BGA, BGA256,16X16,40 | compliant | 8542.39.00.01 |