Filter Your Search
1 - 4 of 4 results
|
EPM7256BQI208-7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 7.5 ns | 256 | EE PLD | SQUARE | CMOS | YES | YES | YES | S-PQFP-G208 | Not Qualified | e3 | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 500 µm | QUAD | ALTERA CORP | QFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
EPM7256BQI208-7
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 7.5 ns | 256 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS | YES | 126.6 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | QFP | 208 | |||||
|
EPM7256BQI208-7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 7.5 ns | 256 | EE PLD | SQUARE | CMOS | YES | YES | YES | S-PQFP-G208 | Not Qualified | e3 | 208 | PLASTIC | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 500 µm | QUAD | INTEL CORP | QFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
EPM7256BQI208-7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 7.5 ns | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS | 126.6 MHz | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G208 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ROCHESTER ELECTRONICS INC | FQFP, | unknown | QFP | 208 | EE PLD |