Filter Your Search
1 - 2 of 2 results
|
EPM7256BTI100-7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 5 ns | 256 | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 188.7 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | LFQFP, TQFP100,.63SQ | 100 | compliant | 8542.39.00.01 | Intel | ||
|
EPM7256BTI100-7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 5 ns | 256 | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 188.7 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | LFQFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | Intel |