Filter Your Search
1 - 3 of 3 results
|
EPM7256GC192-25
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 256 | 160 | UV PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 160 I/O | 256 MACROCELLS; SHARED INPUT/CLOCK | 40 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P192 | Not Qualified | e0 | 1 | 70 °C | 220 | 192 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA192M,17X17 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 45.15 mm | 45.15 mm | 5.43 mm | ALTERA CORP | PGA | WPGA, PGA192M,17X17 | 192 | compliant | 8542.39.00.01 | |||
|
EPM7256GC192
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 256 | UV PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-XPGA-P192 | Not Qualified | e0 | 1 | 70 °C | 220 | 192 | CERAMIC | PGA | PGA192M,17X17 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ALTERA CORP | PGA, PGA192M,17X17 | compliant | 8542.39.00.01 | ||||||||||||||
|
EPM7256GC192-20
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 256 | 160 | UV PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 160 I/O | 256 MACROCELLS; SHARED INPUT/CLOCK | 62.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P192 | Not Qualified | e0 | 1 | 70 °C | 220 | 192 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA192M,17X17 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 45.15 mm | 45.15 mm | 5.43 mm | ALTERA CORP | PGA | WPGA, PGA192M,17X17 | 192 | compliant | 8542.39.00.01 |