Filter Your Search
1 - 10 of 10 results
|
ER1025-80JR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 28 Ω | 5 % | NO | 790 kHz | 45 mA | 7 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
ER1025-80KP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 28 Ω | 10 % | NO | 790 kHz | 45 mA | 7 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
ER1025-80KM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 28 Ω | 10 % | NO | 790 kHz | 45 mA | 7 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
ER1025-80JS
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 28 Ω | 5 % | NO | 790 kHz | 45 mA | 7 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ER1025-80JP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 28 Ω | 5 % | NO | 790 kHz | 45 mA | 7 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
ER1025-80KR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 28 Ω | 10 % | NO | 790 kHz | 45 mA | 7 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | |||
|
ER1025-80KS
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 28 Ω | 10 % | NO | 790 kHz | 45 mA | 7 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
ER1025-80K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 28 Ω | 10 % | NO | 790 kHz | 45 mA | 7 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
ER1025-80J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 28 Ω | 5 % | NO | 790 kHz | 45 mA | 7 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
ER1025-80JM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 28 Ω | 5 % | NO | 790 kHz | 45 mA | 7 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan |