Filter Your Search
1 - 1 of 1 results
|
ER1025-44KM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 3.7 Ω | 10 % | NO | 7.9 MHz | 130 mA | 50 MHz | IRON | 55 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |