Filter Your Search
1 - 10 of 864 results
|
ER134DDYM4-12A/G
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 12 V | 200 mW | 800 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 16 mA | 11 V | 1 V | 20 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 9 ms | 14.5 ms | e4 | -65 °C | 125 °C | AC/DC | GOLD | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | WIRE | 9.53 mm | 10.16 mm | 9.53 mm | 9.53mm x 9.53mm x 10.16mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
ER134DDY-6A/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 6 V | 200 mW | 125 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 50 mA | 4.8 V | 800 mV | 10 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 9 ms | 14.5 ms | e4 | -65 °C | 125 °C | AC/DC | GOLD | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.004800609601219203 inch | TELEDYNE TECHNOLOGIES INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
ER134DDYZM4-26B/G
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 26.5 V | 3.2 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 19 V | 1.3 V | 40 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | e4 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | GOLD | SOLDER | 9.53 mm | 10.16 mm | 9.53 mm | 9.53mm x 9.53mm x 10.16mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||
|
ER134DDZM4-26B/G
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 26.5 V | 200 mW | 3.2 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 9 mA | 19 V | 1.3 V | 40 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 9 ms | 14.5 ms | e4 | -65 °C | 125 °C | AC/DC | GOLD | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | WIRE | 9.53 mm | 10.16 mm | 9.53 mm | 9.53mm x 9.53mm x 10.16mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
ER134DDYZM4-9B/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 9 V | 400 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 8 V | 900 mV | 15 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | e4 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | GOLD | SOLDER | 9.53 mm | 10.16 mm | 9.53 mm | 9.53mm x 9.53mm x 10.16mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||
|
ER134DDYM4-9B/G
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 9 V | 200 mW | 400 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 24 mA | 8 V | 900 mV | 15 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 9 ms | 14.5 ms | e4 | -65 °C | 125 °C | AC/DC | GOLD | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | WIRE | 9.53 mm | 10.16 mm | 9.53 mm | 9.53mm x 9.53mm x 10.16mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
ER134DDZM4-18A/S
Teledyne Technologies Inc
|
Check for Price | Active | 18 V | 200 mW | 1.6 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 12 mA | 14.5 V | 1.1 V | 30 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 9 ms | 14.5 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 9.53 mm | 10.16 mm | 9.53 mm | 9.53mm x 9.53mm x 10.16mm | 0.004800609601219203 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||
|
ER134DDM4-6B/W
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 125 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 4.8 V | 800 mV | 10 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 10.16 mm | 9.53 mm | 9.53mm x 9.53mm x 10.16mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||
|
ER134DDZ-9A/WQ
Teledyne Technologies Inc
|
Check for Price | No | Active | 9 V | 400 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 8 V | 900 mV | 15 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | e0 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Tin/Lead (Sn60Pb40) | SOLDER | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
ER134DDZM4-26B/WQ
Teledyne Technologies Inc
|
Check for Price | No | Active | 26.5 V | 3.2 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 19 V | 1.3 V | 40 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | e0 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Tin/Lead (Sn60Pb40) | SOLDER | 9.53 mm | 10.16 mm | 9.53 mm | 9.53mm x 9.53mm x 10.16mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | unknown | EAR99 | 8536.41.00.20 |