Filter Your Search
1 - 2 of 2 results
|
ER432M4-26A/SG
Teledyne Technologies Inc
|
Check for Price | Active | 26.5 V | 200 mW | 3.3 kΩ | 100 mA | 115 V | 28 V | 1 A | DPDT | LATCHED | DC | 18 V | 13 V | 40 V | 0.1A@115VAC | 1A@28VDC | 200 mΩ | Random | 10 GΩ | 4 ms | 2 ms | -65 °C | 125 °C | AC/DC | GOLD | 2 FORM C | HERMETICAL | SOLDER | 10.16 mm | 9.4 mm | 9.4mm x 10.16mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER432M4-26A/SQ
Teledyne Technologies Inc
|
Check for Price | Active | 26.5 V | 200 mW | 3.3 kΩ | 100 mA | 115 V | 28 V | 1 A | DPDT | LATCHED | DC | 18 V | 13 V | 40 V | 0.1A@115VAC | 1A@28VDC | 200 mΩ | Random | 10 GΩ | 4 ms | 2 ms | -65 °C | 125 °C | AC/DC | GOLD | 2 FORM C | HERMETICAL | SOLDER | 10.16 mm | 9.4 mm | 9.4mm x 10.16mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |