Filter Your Search
1 - 10 of 58 results
|
ES4050203ATL
First Switchtech
|
Check for Price | Active | 2.004 W | 72 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 167 mA | 9 V | 500 mV | 12 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | FIRST SWITCHTECH | unknown | |||||||||||||||||||
|
ES4050201ATL
First Switchtech
|
Check for Price | Active | 2.004 W | 72 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 167 mA | 9 V | 500 mV | 12 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | FIRST SWITCHTECH | unknown | |||||||||||||||||||
|
ES4050201ATL
DRI Relays Inc
|
Check for Price | Transferred | 2.004 W | 72 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 167 mA | 9 V | 500 mV | 12 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
ES4050401ATL
DRI Relays Inc
|
Check for Price | Transferred | 1.96 W | 400 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 18 V | 1.5 V | 28 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
ES4050201BGL
DRI Relays Inc
|
Check for Price | Transferred | 2.004 W | 72 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 167 mA | 9 V | 500 mV | 12 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
ES4050202CTL
First Switchtech
|
Check for Price | Active | 2.004 W | 72 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 167 mA | 9 V | 500 mV | 12 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | FIRST SWITCHTECH | unknown | ||||||||||||||||||
|
ES4050403ATL
First Switchtech
|
Check for Price | Active | 1.96 W | 400 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 18 V | 1.5 V | 28 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | FIRST SWITCHTECH | unknown | |||||||||||||||||||
|
ES400XSMD
TDK Corporation
|
Check for Price | Yes | Active | -40 °C | 90 °C | 2 | NO | TDK CORP | unknown | 8542.39.00.01 | , | X-XDSS-X2 | 1 | UNSPECIFIED | UNSPECIFIED | SPECIAL SHAPE | NOT SPECIFIED | GAS DISCHARGE TUBE SUPPRESSOR | INDUSTRIAL | UNSPECIFIED | DUAL | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||
|
ES4050401ATL
STPI Siege Social
|
Check for Price | Transferred | 1.96 W | 400 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 18 V | 1.5 V | 28 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
ES4050201CTL
First Switchtech
|
Check for Price | Active | 2.004 W | 72 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 167 mA | 9 V | 500 mV | 12 V | 5A@200VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | FIRST SWITCHTECH | unknown |