Filter Your Search
1 - 6 of 6 results
|
ES415E2BD
First Switchtech
|
Check for Price | Active | THROUGH HOLE-STRAIGHT | PANEL MOUNTABLE, WITH INTERNAL VOLTAGE SUPPRESSOR | NO | MIL-PRF-83536 | 125 °C | -70 °C | 26mm x 26mm x 25.7mm | FIRST SWITCHTECH | unknown | EAR99 | 8536.41.00.50 | 26 mm | 25.7 mm | 26 mm | 97 mA | 19.5 V | 2.716 W | 1.5 V | 290 Ω | 28 V | DC | 15A@115VAC | 15 A | 15 A | 15A@28VDC | 115 V | 28 V | AC/DC | 10000 Cycle(s) | 16 ms | MOMENTARY | 4PDT | POWER/SIGNAL RELAY | 16 ms | HERMETICALLY SEALED | SOLDER | |||||||||||||
|
ES4-150R-SC
Cressall Power Resistors
|
Check for Price | Contact Manufacturer | 150 Ω | 5 % | 6 kW | CHASSIS MOUNT | Screw Ends | OTHER RESISTORS | WIRE WOUND | RATED AC VOLTAGE (V): 1000 | NO | 1 kV | STUD | 195 mm | 500 mm | 388 mm | CRESSALL RESISTORS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
ES4-150R-SB
Cressall Power Resistors
|
Check for Price | Contact Manufacturer | 150 Ω | 5 % | 6 kW | CHASSIS MOUNT | Screw Ends | OTHER RESISTORS | WIRE WOUND | RATED AC VOLTAGE (V): 1000 | NO | 1 kV | STUD | 195 mm | 500 mm | 388 mm | CRESSALL RESISTORS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
ES4-15R-SC
Cressall Power Resistors
|
Check for Price | Contact Manufacturer | 15 Ω | 5 % | 6 kW | CHASSIS MOUNT | Screw Ends | OTHER RESISTORS | WIRE WOUND | RATED AC VOLTAGE (V): 1000 | NO | 1 kV | STUD | 195 mm | 500 mm | 388 mm | CRESSALL RESISTORS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
ES415E2HD
STPI Siege Social
|
Check for Price | Transferred | PANEL MOUNT | WITH INTERNAL VOLTAGE SUPPRESSOR | NO | 125 °C | -70 °C | 26mm x 26mm x 25.7mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | 26 mm | 25.7 mm | 26 mm | 97 mA | 19.5 V | 2.716 W | 1.5 V | 290 Ω | 28 V | DC | 15A@115VAC | 15 A | 15 A | 15A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | 16 ms | MOMENTARY | 4PDT | POWER/SIGNAL RELAY | 16 ms | SOLDER HOOK | |||||||||||||||
|
ES415E2HD
First Switchtech
|
Check for Price | Active | PANEL MOUNT | WITH INTERNAL VOLTAGE SUPPRESSOR | NO | 125 °C | -70 °C | 26mm x 26mm x 25.7mm | FIRST SWITCHTECH | unknown | EAR99 | 8536.41.00.50 | 26 mm | 25.7 mm | 26 mm | 97 mA | 19.5 V | 2.716 W | 1.5 V | 290 Ω | 28 V | DC | 15A@115VAC | 15 A | 15 A | 15A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | 16 ms | MOMENTARY | 4PDT | POWER/SIGNAL RELAY | 16 ms | SOLDER HOOK |