Filter Your Search
1 - 1 of 1 results
|
ESE24MV1T
Panasonic Electronic Components
|
$0.5885 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | 0.5 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | EMBOSSED TAPE PACKAGING | .01A@5VDC | ON-OFF-ON | 100VAC V | 100 MΩ | 0.35 N | -10 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | Tin (Sn) - Copper (Cu) | SOLDER | 0.116 inch | 3 mm | 5.6 mm | 7.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic |