Filter Your Search
1 - 7 of 7 results
|
AMESP75-15S277NZ
Aimtec
|
$58.9689 | Active | 115 V | 15 V | 305 V | 85 V | 14.3 V | 16.5 V | 5 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 75 W | 3 s | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | ||||||
|
AMESP75-15S277NZ-P
Aimtec
|
$60.5761 | Active | 115 V | 15 V | 305 V | 85 V | 14.3 V | 16.5 V | 5 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 75 W | 3 s | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | ||||||
|
AMESP75-15S277NZ-Q
Aimtec
|
$61.3192 | Active | 115 V | 15 V | 305 V | 85 V | 14.3 V | 16.5 V | 5 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 75 W | 3 s | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | ||||||
|
ESP75-15S
Traco Power
|
Check for Price | Yes | End Of Life | 115 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 5.2 A | 1 | NO | YES | ALSO OPERATE WITH 110-350VDC | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.1 % | 0.2 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 75 W | 800 ms | R-XXMA-X | UL, EN | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 38.5 mm | 162 mm | 88 mm | unknown | |||||||||
|
AMESP75-15SNZ
Aimtec
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 5 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 75 W | 3 s | R-MXMA-X | CE, CIS, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | , | EAR99 | 2020-05-25 | ||||||
|
AMESP75-15SNZ-Q
Aimtec
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 5 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 75 W | 3 s | R-MXMA-X | CE, CIS, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | , | EAR99 | 2020-05-25 | ||||||
|
AMESP75-15SNZ-P
Aimtec
|
Check for Price | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | unknown | , | 2020-05-25 |