Filter Your Search
1 - 4 of 4 results
|
ESX10-TB-127-DC24V-12A
E-T-A
|
$99.7500 | Yes | Active | 24 V | 12 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | BUTTON | TRIP | CSA; CUL; DNV; TUV; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-TB-127-DC24V-10A
E-T-A
|
$99.7500 | Yes | Active | 24 V | 10 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | BUTTON | TRIP | CSA; CUL; DNV; TUV; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-TB-127-DC24V-6A
E-T-A
|
$99.7500 | Yes | Active | 24 V | 6 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | BUTTON | TRIP | CSA; CUL; DNV; TUV; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-TB-127-DC24V-2A
E-T-A
|
$99.7500 | Yes | Active | 24 V | 2 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | BUTTON | TRIP | CSA; CUL; DNV; TUV; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |