Filter Your Search
1 - 2 of 2 results
|
ET01J1AVBE3
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 8.13 mm | 8.15 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
ET01J1AVBE3
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 8.13 mm | 8.15 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |