Filter Your Search
1 - 6 of 6 results
|
ET01MD1APE
C&K
|
$10.0674 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; IP57 | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | 0.24 inch | 8.13 mm | 5.08 mm | 9.27 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
ET01MD1APE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | SOLDER | 8.13 mm | 5.08 mm | 9.27 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||
|
ET01MD1APE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | 9.27 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||
|
ET01MD1APE1
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | CHROME | BRASS | 0.18 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.24 inch | 8.13 mm | 5.08 mm | 9.27 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||
|
ET01MD1APE2
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | BRASS | 0.18 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.24 inch | 8.13 mm | 6.32 mm | 9.27 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | ||||
|
ET01MD1APE1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | 9.27 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |