Filter Your Search
1 - 6 of 6 results
|
ET07SD1CQE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | SOLDER | 5.08 mm | 8.89 mm | 8.13 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||
|
ET07SD1CQE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | SOLDER | 5.08 mm | 8.89 mm | 8.13 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||
|
ET07SD1CQE
C&K
|
Check for Price | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | SILVER | SOLDER | 5.08 mm | 8.89 mm | 8.13 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
ET07SD1CQE1
C&K
|
Check for Price | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | SOLDER | 5.08 mm | 8.89 mm | 8.13 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | ||
|
ET07SD1CQE2
C&K
|
Check for Price | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | SOLDER | 5.08 mm | 8.89 mm | 8.13 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | ||
|
ET07SD1CQE1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | SOLDER | 5.08 mm | 8.89 mm | 8.13 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |